Kontakt Chemie KONTAKT IPA 200 ml Aerosol
- RS Stock No.:
- 823-2687
- Distrelec Article No.:
- 303-08-559
- Mfr. Part No.:
- 77109
- Brand:
- Kontakt Chemie
Bulk discount available
Subtotal (1 unit)*
$29.35
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.35 |
| 10 - 19 | $28.17 |
| 20 + | $26.99 |
*price indicative
- RS Stock No.:
- 823-2687
- Distrelec Article No.:
- 303-08-559
- Mfr. Part No.:
- 77109
- Brand:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Isopropyl Alcohol | |
| Trade Name | KONTAKT IPA | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Optical Equipment, Electrical, Fine Mechanical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Isopropyl Alcohol | ||
Trade Name KONTAKT IPA | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Optical Equipment, Electrical, Fine Mechanical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Isopropyl Alcohol (IPA), Aerosol Package, 200ml Package Size - 77109
This high-purity isopropanol cleaner, with a formulation of 99.7% isopropanol, is designed for effective cleaning across various technical applications. It provides a residue-free solution for sensitive components, making it ideal for professionals in the automation, electronics, and mechanical industries, while ensuring safe handling of flammable materials.
Features & Benefits
• Rapid drying, leaving no cleaning residue
• High compatibility with different materials
• Safe aerosol packaging minimises ignition risks
• Enables precise dosing for targeted cleaning
• Effectively removes both greasy and water-soluble dirt
• Facilitates cleaning of hard-to-reach areas with ease
Applications
• Cleaning optical lenses and mirrors
• Maintaining audio and video heads
• Suitable for servicing small gears and rollers
• Ideal for cleaning intricate mechanical components
• Used in the maintenance of electrical equipment
How should it be applied to prevent damage to equipment?
Spray onto a cleaning cloth instead of directly onto the equipment to avoid liquid interference.
Can it be used on plastics?
It is advisable to test compatibility with specific plastics prior to use.
What should be kept in mind during storage?
Store away from ignition sources and in a well-ventilated area for safety.
Is it safe to use around live electrical components?
Do not spray on energised equipment due to the product's flammability.
How can one ensure optimal usage?
Using the optional extension tube will assist in precise dosing, allowing effective cleaning of intricate parts.
Related links
- Kontakt Chemie Kontakt PCC 200 ml Aerosol
- Kontakt Chemie Kontakt 61 200 ml Aerosol
- Kontakt Chemie Kontakt 40 200 ml Aerosol
- Kontakt Chemie Kontakt WL General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 200 ml Aerosol
- Kontakt Chemie Kontakt PCC General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie FLUID 101 200 ml Aerosol
