Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCB100Q, 24V dc, 4.5A, 108W, 1 Output, 125
- RS Stock No.:
- 162-3622
- Mfr. Part No.:
- LCB100Q
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 162-3622
- Mfr. Part No.:
- LCB100Q
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LCB100 series of enclosed AC-DC power supplies provides a reliable, low cost solution for general-purpose industrial applications that require a single low voltage DC supply. The series comprises six single-output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V, 24 V and 48 V. Each model accepts a universal 88–264 Vac input and is also capable of operating from a 125–373 Vdc input. The power supplies combine high efficiency – typically 89% (48V output) at full load with a 230 Vac input – with a very low no-load power consumption of just 0.5 watt.
No-load power consumption 0.5 W
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test
25 °C to 70 °C with derating
High efficiency: 90% @ 230 Vac
Power ON with LED indicator
Withstand 5G vibration test
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.5A |
Power Rating | 108W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129.5mm |
Width | 97.5mm |
Depth | 37.5mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |