Sanken Electric Switching Power Supply, SWF100P-24-L, 24V dc, 4.2A, 100W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 204-3323
- Mfr. Part No.:
- SWF100P-24-L
- Brand:
- Sanken Electric
Discontinued product
- RS Stock No.:
- 204-3323
- Mfr. Part No.:
- SWF100P-24-L
- Brand:
- Sanken Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Sanken Electric Co Ltd Enclosed AC DC Converters works with an input voltage ranges from 85 to 264 VAC Input and power rating of 100 Watts. It can be used in Information technology equipment (ITE) applications.
Adjustable output
Universal input
Chassis mount
-10°C to 70°C operating temperature
Universal input
Chassis mount
-10°C to 70°C operating temperature
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.2A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | No |
Series | SWF |