- RS Stock No.:
- 179-4129
- Mfr. Part No.:
- PEJLEMCM-1
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4129
- Mfr. Part No.:
- PEJLEMCM-1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
5 year warranty
High emergency classification
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Microprocessor controlled integrated AC/
emergency LED driver
Architecturally pleasing and lightweight design
Available in all pictograph diffuser options
Wall mount or ceiling mount versions available to
cover all installation requirements
Exit can also be suspended via jack chain, rod and
lanyard (not supplied) if required
Large terminal block (16mm2
) for easy wiring
Viewing distance 40m
Protective wire guard available - ceiling/
suspended mount and wall mount
5 year warranty
High emergency classification
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for
reduced operation and maintenance costs
Advance charging technology combined with
Lithium iron phosphate battery for long life and
low maintenance
Microprocessor controlled integrated AC/
emergency LED driver
Architecturally pleasing and lightweight design
Available in all pictograph diffuser options
Wall mount or ceiling mount versions available to
cover all installation requirements
Exit can also be suspended via jack chain, rod and
lanyard (not supplied) if required
Large terminal block (16mm2
) for easy wiring
Viewing distance 40m
Protective wire guard available - ceiling/
suspended mount and wall mount
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 615 mm |
Width | 123 mm |
Depth | 310 mm |
Lamp Type | LED |
Wattage | 12 W |
Lamp Supplied | Yes |
Duration | 100000h |