Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Fittings, Fixtures & Luminaires
Emergency Lighting
Schneider Electric LED Emergency Lighting, Wall, 300 mW, Maintained
RS Stock No.:
209-1385
Mfr. Part No.:
OVA37106
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
209-1385
Mfr. Part No.:
OVA37106
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - OVA37106
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric Rilux LED medium is permanent and has standard function which used 8 LED with 0.3 W of power. The light is 51mm of height and 104 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Attribute
Value
Maintained
Maintained
Length
51 mm
Width
343 mm
Depth
104 mm
Lamp Type
LED
Wattage
300 mW
Fitting Type
Wall
Series
Exiway
Duration
1.3h