Idec ø22mm XW E-Stops Series Illuminated Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, 2NO-2NC, IP20, IP65
- RS Stock No.:
- 268-8447
- Mfr. Part No.:
- XW1E-LV422Q4M-R
- Brand:
- Idec
Subtotal (1 unit)*
$127.44
(exc. GST)
$146.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.44 |
*price indicative
- RS Stock No.:
- 268-8447
- Mfr. Part No.:
- XW1E-LV422Q4M-R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 2NO-2NC | |
| Illuminated | Yes | |
| Series | ø22mm XW E-Stops | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 2NO-2NC | ||
Illuminated Yes | ||
Series ø22mm XW E-Stops | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- JP
The IEC Emergency Stop Push Button is a switch having Push and Pull system, for locking and resetting. The depth behind the panel can be as little as 46.4 mm for 1 to 4 contacts. Available in illuminated and non-illuminated units.
Push-to-lock, Pull or Turn-to-reset operator
1 to 4NC main contacts
Fingersafe (IP20) terminals
1 to 4NC main contacts and 1 or 2NO monitor contacts
1 to 4NC main contacts
Fingersafe (IP20) terminals
1 to 4NC main contacts and 1 or 2NO monitor contacts
Related links
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 80mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22mm Cutout IP67, IP69K
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3mm Cutout IP20, IP65
