Schneider Electric Harmony Series Latching Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 815-3925
- Mfr. Part No.:
- XB5AT42
- Brand:
- Schneider Electric
- RS Stock No.:
- 815-3925
- Mfr. Part No.:
- XB5AT42
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Latching | |
| Series | Harmony | |
| Colour | Red | |
| Voltage Rating | 600V | |
| Height | 82mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration SPST | ||
Push Button Actuation Latching | ||
Series Harmony | ||
Colour Red | ||
Voltage Rating 600V | ||
Height 82mm | ||
Push Button Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
Introducing the Harmony XB5 series of E-Stop Push Buttons. The range comprises of spring return emergency "E-stop" mushroom head push buttons with snap-action locking. The XB5 series is to the highest industry standard, conforming to IEC, UL, CSA standards and more.
Features.
- 1 NO + 1 NC contact configuration
- Turn-to-release reset functionality, easily operated by different levels of expertise
- Red "mushroom" styled head, prominent in most environments to signal the safety cut off point for machines
- Compact in nature, perfect for environments that require space, easy for mounting
- Mechanical durability of approximately 300,000 cycles provides you with the reassurance of emergency cut off when required
- Conforms to the following standards & protection degrees:
- - High protection ratings include: IP67, IP66, IP69K & IP69 (perfect for environments with dust, water or chemical interference).
- - NEMA 13, 4X (providing further protection in tough environments with a lot of dust, water or chemical interference)
- - Over-voltage category Class 2, conforming to IEC 60536
- - Highly versatile in extreme temperatures, operating at -40 to 70°C
- Vibration & shock resistance as standard, tough and durable outer body material with tough plastics on both the bezel and fixing collar means you can rely on this push button switch in difficult scenarios that require immediate stop without interruption
- Short circuit protection via a 10 A cartridge fuse
- Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
- 18-month manufacturer warranty with Schneider
Applications
- Machine, chemical & Marine applications (particularly with water/chemical involvement)
- Service sectors such as restaurants, kitchens, car washes and more

