Omron Filter 174mm Length,, 20 A, 400 V ac, 4 kW for use with V1000 Frequency Inverter

  • RS Stock No. 161-3491
  • Mfr. Part No. A1000FIV3020SE
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Current vector control
High starting torque (200% / 0.5 Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1 min
IM&PM motor control
Online Tuning
Low-noise Low carrier technology
10 years lifetime design
Built-in filter
Screw-less terminals
Control Terminals with memory backup
Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
Safety embedded: EN954-1 safety cat. 3, EN6158 SIL II and EN60204-1 Stop category 0
CE, UL, cUL and TUV
Ratings
200 V Class single-phase 0.1 to 4 kW
200 V Class three-phase 0.1 to 15 kW
400 V Class three-phase 0.2 to 15 kW

Specifications
Attribute Value
Accessory Type Line Filter
For Use With V1000 Frequency Inverter
Voltage Range 400 V ac
Current Rating 20 A
Electrical Phase 3
Power Rating 4 kW
Length 174mm
Width 144mm
Depth 50mm
Dimensions 174 x 144 x 50 mm
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 147.85
(exc. GST)
$ 170.03
(inc. GST)
units
Per unit
1 +
$147.85
Related Products
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
All Corcom filters have been designed and tested ...
Description:
All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE. DC filters are available in a wide variety of versions for ...