Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- RS Stock No.:
- 245-867
- Mfr. Part No.:
- 133012 XAP011108
- Brand:
- Eaton
Subtotal (1 unit)*
$388.16
(exc. GST)
$446.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.16 |
*price indicative
- RS Stock No.:
- 245-867
- Mfr. Part No.:
- 133012 XAP011108
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 910mm | |
| Width | 205mm | |
| Material | Steel | |
| Height | 115mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 910mm | ||
Width 205mm | ||
Material Steel | ||
Height 115mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear from Eaton exemplifies cutting-edge design tailored for modern electrical solutions. This robust switchgear unit, crafted from quality steel, offers an impressive combination of functionality and durability. With its compact dimensions and contemporary grey finish, it's engineered to integrate seamlessly into any environment. The switchgear ensures optimal performance and safety in low-voltage applications, making it an ideal choice for various industrial settings. This product stands out for its compliance with RoHS standards, reflecting a commitment to environmental responsibility while delivering high load capacity. Whether you're upgrading current systems or installing new configurations, this solution promises reliability and innovation in equal measure.
Designed for enhanced durability in demanding environments
Offers a maximum load capacity, catering to a wide range of applications
Suits various enclosure building dimensions, providing installation flexibility
Achieves IK10 impact strength rating for added protection
Manufactured in compliance with industry standards for safety and environmental care
Features an aesthetically pleasing grey colour to suit contemporary settings
Lightweight design facilitates easier handling and installation
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205 mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205 mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205 mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230 mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210 mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230 mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200 mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 610 mm x 235 mm
