Rittal SZ Series Stainless Steel Wall Mount Bracket for Use with Enclosures x 60 mm x 54mm

Subtotal (1 unit)*

$164.89

(exc. GST)

$189.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$164.89

*price indicative

RS Stock No.:
445-238
Mfr. Part No.:
2433010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Wall Mount Bracket

Product Type

Wall Mounting Bracket

Length

60mm

For Use With

Enclosures

Width

54mm

Material

Stainless Steel

Series

SZ

Standards/Approvals

ULC-ULFTTA

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Rittal Wall mounting brackets are designed to securely attach enclosures to walls or other vertical surfaces. They ensure stability and are tailored to fit specific enclosure types, making them a reliable solution for industrial applications.

Ideal for industrial environments requiring robust and secure mounting solutions

Ideal for industrial environments requiring robust and secure mounting solutions

Related links