- RS Stock No.:
- 181-1269
- Mfr. Part No.:
- 4MP1308
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1269
- Mfr. Part No.:
- 4MP1308
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mounting Plate for Deltron Enclosures' Heavy Duty Ranges.
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 64mm |
For Use With | 486-130806 Heavy Duty Range Enclosure |
Width | 114.7mm |
Dimensions | 64 x 114.7 x 1.5mm |
Height | 2mm |
Thread Size | M4 x 8 |