- RS Stock No.:
- 181-1270
- Mfr. Part No.:
- 4MP1616
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 181-1270
- Mfr. Part No.:
- 4MP1616
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mounting Plate for Deltron Enclosures' Heavy Duty Ranges.
Specifications
Attribute | Value |
---|---|
Width | 142mm |
Height | 2mm |
Length | 112mm |
For Use With | 486-161609 Heavy Duty Range Enclosure |