Bopla Ultramas Series Aluminium Panel for Use with For UM 3..09 + 1x AB 02.09 (L) and for UMP 32018 (FP), 102 x 149mm
- RS Stock No.:
- 186-6766
- Mfr. Part No.:
- FP30018
- Brand:
- Bopla
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-6766
- Mfr. Part No.:
- FP30018
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABS Eurocard compatible case, Ultramas19 Series
Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.
Note
Stock no. 582-906 is RoHS compliant.
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Type | Panel |
Length | 102mm |
For Use With | For UM 3..09 + 1x AB 02.09 (L) and for UMP 32018 (FP) |
Width | 149mm |
Material | Aluminium |
Dimensions | 102 x 149mm |
Colour | Natural |
Series | Ultramas |