- RS Stock No.:
- 194-7519
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 194-7519
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO CNMB/RSP Series DIN Rail Standard Height Module Box Standard Cover, Size 4, Grey
This DIN rail module box cover is designed for use with RS PRO CNMB/RSP series DIN rail enclosures. This durable clear polycarbonate cover easily clips into the enclosure, allowing you to maintain visibility of the internal components whilst offering protection. These covers are available in sizes 1-12 to accommodate the CNMB/RSP series of DIN rail enclosures in sizes 1-12. The covers are also available in either clear or grey.
Features and benefits
Quick and easy installation
Available in clear or white
Suitable for use with RS PRO CNMB/RSP series DIN rail enclosures
Allows you to easily access internal components
Available in clear or white
Suitable for use with RS PRO CNMB/RSP series DIN rail enclosures
Allows you to easily access internal components
Application
DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:
Networking
IoT systems
Industrial
Lighting
HVAC devices
Networking
IoT systems
Industrial
Lighting
HVAC devices
FAQs
What colours are available?
These polycarbonate covers are available in either grey or clear.
What DIN rail enclosures is this suitable for?
These covers are designed to be used with the following size 4 CNMB/RSP series DIN rail enclosures from RS PRO:
1947553: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Both Sides Open
1947555: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Vented, Both Sides Open
1947557: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Extended Walls, Both Sides Open
1947553: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Both Sides Open
1947555: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Vented, Both Sides Open
1947557: CNMB/RSP Series DIN Rail Standard Height Module Box, Size 4, Open Top, Extended Walls, Both Sides Open
Specifications
Attribute | Value |
---|---|
Type | Cover |
Length | 67mm |
For Use With | CNMB/4 DIN Rail Modular Enclosure |
Width | 42mm |
Material | Polycarbonate |
Dimensions | 67 x 42 x 3mm |
Height | 3mm |
Colour | Grey |
Series | CNMB |