- RS Stock No.:
- 203-3329
- Mfr. Part No.:
- 8GK9601-2KK21
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$84.946
(exc. GST)
$97.688
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $84.946 | $849.46 |
*price indicative |
- RS Stock No.:
- 203-3329
- Mfr. Part No.:
- 8GK9601-2KK21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 630 DIN front cover with Cutout of four 12 MW Minimum order quantity 10 units.
300mm height
500mm width
Two number of rows
500mm width
Two number of rows
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | 8GK |
Width | 500mm |
Height | 300mm |
Number of Cutouts | 4 |
For Use With | 8GK |