- RS Stock No.:
- 219-8903
- Mfr. Part No.:
- KNB63SM412
- Brand:
- Schneider Electric
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$1,198.08
(exc. GST)
$1,377.79
(inc. GST)
Units | Per unit |
1 + | $1,198.08 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8903
- Mfr. Part No.:
- KNB63SM412
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric range of product Canalis modular equipment with rated current is 63A .
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Type | Tap-off Unit |
Length | 491mm |
For Use With | KN busbar trunking |
Width | 417mm |
Dimensions | 417x165mm |
Height | 165mm |
Series | KN |
Better World Verification | Green Premium |
Better World Product | Yes |