- RS Stock No.:
- 471-2066
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 471-2066
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
Specifications
Attribute | Value |
---|---|
For Use With | 300 x 400 mm Enclosure |