Pfannenberg Enclosure Heater, 230V, 400W Output, 400W Input, 100mm x 150mm x 164mm
- RS Stock No.:
- 460-344
- Mfr. Part No.:
- 17040310007
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-344
- Mfr. Part No.:
- 17040310007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 400W | |
| Air Flow | 160 → 180m³/h | |
| Input Power Rating | 400W | |
| Supply Voltage | 230V | |
| Depth | 164mm | |
| Height | 100mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 400W | ||
Air Flow 160 → 180m³/h | ||
Input Power Rating 400W | ||
Supply Voltage 230V | ||
Depth 164mm | ||
Height 100mm | ||
Width 150mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan heaters come in two versions and are ideal for use in larger electrical enclosures. They feature an integrated fan that enhances natural convection, ensuring efficient heat distribution and maintaining optimal temperatures within the enclosure. The fan heater from the FLH-T series with integrated thermostat is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet.
The heaters are equipped with a fixed value thermostat which regulates the operation of the heater automatically
High volume flow create by the powerful fan means a quick and even distribution of heat
Fan design with ball bearing guarantees long service life
Electrical connection via 2-pole terminal strip
Specifically developed for demanding environments, e.g. wind turbines and telecommunications sector
Unique shock and vibration resistance
Available with 250, 400W, 600W, 800W and 1000W heating power
Temperature setting range between -20C to 40C
Can be used between -40C and 70C
Approvals: EAC
High volume flow create by the powerful fan means a quick and even distribution of heat
Fan design with ball bearing guarantees long service life
Electrical connection via 2-pole terminal strip
Specifically developed for demanding environments, e.g. wind turbines and telecommunications sector
Unique shock and vibration resistance
Available with 250, 400W, 600W, 800W and 1000W heating power
Temperature setting range between -20C to 40C
Can be used between -40C and 70C
Approvals: EAC
Related links
- Pfannenberg Enclosure Heater 400W Output 40°C, 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 60W Output 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 250W Output 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 800W Output 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 400W Output 40°C, 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 600W Output 40°C, 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 800W Output 40°C, 100mm x 150mm x 164mm
- Pfannenberg Enclosure Heater 1000W Output 40°C, 100mm x 150mm x 164mm
