Pfannenberg Enclosure Heater, 24V dc, 45W Output, 10 → 150W Input, 55 → 150°C, 175mm x 70mm x 50mm
- RS Stock No.:
- 460-919
- Mfr. Part No.:
- 17004580007
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$156.76
(exc. GST)
$180.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.76 |
*price indicative
- RS Stock No.:
- 460-919
- Mfr. Part No.:
- 17004580007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Output Power | 45W | |
| Input Power Rating | 10 → 150W | |
| Supply Voltage | 24V dc | |
| Surface Temperature | 55 → 150°C | |
| Depth | 50mm | |
| Height | 175mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Output Power 45W | ||
Input Power Rating 10 → 150W | ||
Supply Voltage 24V dc | ||
Surface Temperature 55 → 150°C | ||
Depth 50mm | ||
Height 175mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radiant heaters are used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet. Different performance ratings from 10 to 150 Watts ensure that the correct heating power is always available. The Radiant heaters have a very compact design and cover a number of heating applications. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Standard radiant heater for all applications
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Ideal for small housings
Durable and robust design without fan
Electrical connection via spring-type terminal or cable
Available from 30W to 150W heating performance (standard)
Available from 10W to 30W heating performance (mini)
Integrated snap fastening for 35mm DIN bars
Approvals: cURus, EAC
Related links
- Pfannenberg Enclosure Heater 100W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 150W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 60W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 30W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 15W Output 55 → 150°C, 175mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 100W Output 55 → 150°C, 175mm x
- Pfannenberg Enclosure Heater 45W Output 105°C, 65mm x 70mm x 50mm
- Pfannenberg Enclosure Heater 150W Output 150°C, 215mm x 70mm x 50mm
