Schneider Electric NSYMPB6SD Series Adjustment Rail For Use With Spacial SD
- RS Stock No.:
- 220-1504
- Mfr. Part No.:
- NSYMPB6SD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,259.85
(exc. GST)
$1,448.83
(inc. GST)
- RS Stock No.:
- 220-1504
- Mfr. Part No.:
- NSYMPB6SD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adjustment Rail | |
| Series | NSYMPB6SD | |
| For Use With | Spacial SD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adjustment Rail | ||
Series NSYMPB6SD | ||
For Use With Spacial SD | ||
- COO (Country of Origin):
- CZ
The Schneider Electric 4 rails and brackets to install mounting plates in control desk, Mounting accessory for Multi-purpose application. Mounting location on Upper part of control desk with console. Material used is Galvanised steel.
Sustainable green premium product
The product is mercury free
The product is mercury free
Related links
- Schneider Electric NSYMPB Series Adjustment Rail 80mm H For Use With Spacial SD
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H For Use With Spacial SM
- Schneider Electric PanelSeT Accessoires Series Adjustment Rail 50mm H, 400mm L For Use With Spacial SM
- Schneider Electric PanelSeT Series Upright 1400mm H SDX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cable Rail Spacial SM
- Schneider Electric PanelSeT Series Cable Rail, 800mm W For Use With Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 1800mm H For Use With SM, Spacial SF
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With Spacial SF, Spacial SM


