Siemens 8PQ2010 Series Ventilated Cover, 100 mm H, 10 mm D, 800mm W, For Use With Cabinet

Subtotal (1 unit)*

$161.15

(exc. GST)

$185.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.15

*price indicative

RS Stock No.:
621-463
Mfr. Part No.:
8PQ2010-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ventilated Cover

Series

8PQ2010

Width

800mm

Height

100mm

Depth

10mm

For Use With

Cabinet

The Siemens Assembly Kit Cover ventilated is expertly designed for optimal functionality in various environments. Ideal for use within cabinet installations, this product exemplifies versatility and durability, making it suitable for a range of applications. Crafted from high quality sheet steel and finished with a powder coated surface, the cover not only provides robust protection but also enhances the aesthetic appeal of any setting. With a compact height of 100 mm and a width of 800 mm, it delivers a seamless fit while ensuring that devices remain well ventilated. This assembly kit is not merely a structural addition; it's an integral component that guarantees the safe and efficient operation of equipment housed within enclosures.

Designed for easy installation in cabinets which ensuring a perfect fit

Constructed from premium sheet steel for enhanced durability

Powder coated surface provides resistance against environmental factors

Compact dimensions enable effective use of space without compromising airflow

Allows for standardised use with various devices and equipment types

Backed by general product approval for peace of mind

Compatible with Siemens' extensive online support and resources

Facilitates a tidy and professional appearance in industrial settings

Related links