- RS Stock No.:
- 182-9942
- Mfr. Part No.:
- 7E.64.8.230.0310
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 182-9942
- Mfr. Part No.:
- 7E.64.8.230.0310
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Single Phase, Multifunction energy meter Bi-directional with M-Bus integrated interface and backlit LCD display
Display of total or partial (resettable) energy consumption: kWh, kVAh or kvarh
Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz and direction of power flow
7 digit backlit LCD display
M-Bus integrated communications port
Programmable SO pulse output for remote energy monitoring
Accessories: sealable tamperproof terminal cover
35 mm rail mount
Scroll to view the following instantaneous values: V, A, PF, kW, kVA, kvar, Hz and direction of power flow
7 digit backlit LCD display
M-Bus integrated communications port
Programmable SO pulse output for remote energy monitoring
Accessories: sealable tamperproof terminal cover
35 mm rail mount
Specifications
Attribute | Value |
---|---|
Cutout Height | 18mm |
Cutout Width | 44.7mm |
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 63.9mm |
Digit Height | 4 mm |
Meter Accuracy | Class B |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Series | 7E |
Minimum Measurement | 0.1kWh |