- RS Stock No.:
- 872-4675
- Mfr. Part No.:
- TSE004-001
- Brand:
- OWL
Discontinued product
- RS Stock No.:
- 872-4675
- Mfr. Part No.:
- TSE004-001
- Brand:
- OWL
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Micro+USB Wireless Energy Monitor
The Micro+USB from OWL is a feature rich and sophisticated energy monitor that allows the user to monitor and reduce electricity around the home. Easy to use and wireless, this energy monitor comes with data logging capabilities and is equipped with a USB port that allows the user to download data to a PC for further analysis.
Battery powered
Wireless portable monitor with large LCD screen
USB port for downloading further data
Display views; power, current, accumulated energy, accumulated Green house gas, plus more
Clock, calender and temperature display
Alarm functions that alert user when the power exceeds the user setting
More than 18 months display & transmitter battery life
Wireless portable monitor with large LCD screen
USB port for downloading further data
Display views; power, current, accumulated energy, accumulated Green house gas, plus more
Clock, calender and temperature display
Alarm functions that alert user when the power exceeds the user setting
More than 18 months display & transmitter battery life
Kit Contents:
Free standing monitor with USB socket
Cable clamp
Transmitter unit
Fixed single sensor
USB cable (links to any computer, laptop etc)
Software CD
6 x AA alkaline battery
User manual
Cable clamp
Transmitter unit
Fixed single sensor
USB cable (links to any computer, laptop etc)
Software CD
6 x AA alkaline battery
User manual
Wireless Power Meters