Schneider Electric, Wiser, 16A, POWERTAG, Wireless
- RS Stock No.:
- 341-239
- Mfr. Part No.:
- CCTFR6730
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$140.46
(exc. GST)
$161.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
- Plus 7 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.46 |
*price indicative
- RS Stock No.:
- 341-239
- Mfr. Part No.:
- CCTFR6730
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Series | Wiser | |
| Wired/Wireless | Wireless | |
| Range | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Series Wiser | ||
Wired/Wireless Wireless | ||
Range Wiser | ||
- COO (Country of Origin):
- CN
The Schneider Electric Connected actuator module features one channel and is suitable for resistive loads. The device operates at a rated current of 16 A at 230 V, 50 Hz ± 10%, with a maximum switching current of 14 A for resistive loads in the 200 to 250 V AC range. It communicates wirelessly using ZigBee at 2.5 mW with a range of less than 50 meters. The module has one contact input and one enable switch for operation. This device is mounted flush and features thermoplastic material for durability.
RoHS compliant
Mercury free
Mercury free

