- RS Stock No.:
- 777-7637
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-7637
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Envelope Size | 7 |
Colour | White |
Closure Type | Peel/Seal |
Pack Quantity | 50 |
Height | 340mm |
Width | 445mm |