Telemecanique Sensors, XGSZ Series, ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 Standard
- RS Stock No.:
- 439-566
- Mfr. Part No.:
- XGSZ12E4510
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$351.37
(exc. GST)
$404.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.37 |
*price indicative
- RS Stock No.:
- 439-566
- Mfr. Part No.:
- XGSZ12E4510
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Ethernet Cable | |
| Series | XGSZ | |
| Height | 5cm | |
| Hazardous Area Certification | NO | |
| Width | 21.000cm | |
| Standards/Approvals | ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Ethernet Cable | ||
Series XGSZ | ||
Height 5cm | ||
Hazardous Area Certification NO | ||
Width 21.000cm | ||
Standards/Approvals ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 | ||
- COO (Country of Origin):
- PL
Related links
- Telemecanique Sensors ISO/IEC 11801 Ed.2 EIA/TIA-568, 2002 Standard
- Telemecanique Sensors IEC 60754-1 EIA/TIA-568, 2002 Standard
- Telemecanique Sensors IEC 60754-1 ISO/IEC 11801 Ed.2, EIA/TIA-568
- Telemecanique Sensors 2002 ISO/IEC 11801 Ed.2, IEC 60754-1 Standard
- Telemecanique Sensors IEC 60754-1
- BALLUFF IP67 IEC 60529, IEC
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- Maxim Integrated MAX3245EEAI+ EIA/TIA-232 V.24 3.3 V 28-Pin SSOP
