Telemecanique Sensors, XGSZ Series, ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 Standard
- RS Stock No.:
- 439-567
- Mfr. Part No.:
- XGSZ22E4503
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$227.96
(exc. GST)
$262.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $227.96 |
| 5 + | $221.12 |
*price indicative
- RS Stock No.:
- 439-567
- Mfr. Part No.:
- XGSZ22E4503
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Accessory | |
| Series | XGSZ | |
| Hazardous Area Certification | No | |
| Height | 2.500cm | |
| Width | 27.000 cm | |
| Standards/Approvals | ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Accessory | ||
Series XGSZ | ||
Hazardous Area Certification No | ||
Height 2.500cm | ||
Width 27.000 cm | ||
Standards/Approvals ISO/IEC 11801 Ed.2, IEC 60754-1, EIA/TIA-568, 2002 | ||
- COO (Country of Origin):
- PL
