- RS Stock No.:
- 223-1050
- Mfr. Part No.:
- YM2D24-200EA1MRJA4
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 223-1050
- Mfr. Part No.:
- YM2D24-200EA1MRJA4
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
Product Details
The Sick plug connectors and cables It has 20 m cable length. It has green jacket colour. It has 6.4 mm cable diameter.
Halogen free
Twisted pair
Twisted pair
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Specifications
Attribute | Value |
---|---|
Series | YM2D24 |
Length | 20m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Coding | D |