Helmholz GmbH & Co. KG 901-1BB Series Female Ethernet Connector, Cat6 1 Port

Bulk discount available

Subtotal (1 unit)*

$48.83

(exc. GST)

$56.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$48.83
10 +$44.91

*price indicative

RS Stock No.:
228-139
Mfr. Part No.:
700-901-1BB12
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Number of Ports

1

Connector Type

RJ45

Series

901-1BB

COO (Country of Origin):
CN
The Helmholz GmbH & Co. KG Industrial Ethernet connector is engineered to meet the demands of robust industrial applications while ensuring seamless connectivity. Boasting a 180° axial cable outlet, this connector facilitates easy installation, significantly enhancing user experience. Its metal housing not only provides durability but also guarantees reliable performance in challenging environments. With transmission rates of up to 1000 Mbit/s, it supports high speed data transfer essential for modern industrial operations.

Rugged design for industrial durability
Tool free assembly for quick installation
Compatible with Cat.6 cables
IP20 protection rating for safety
CE and UL approvals pending
Compact size for easy integration

Related links