Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector, Flange Mount, Cat6a Straight 1 Port 8 -Way

Subtotal (1 unit)*

$226.74

(exc. GST)

$260.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.74

*price indicative

RS Stock No.:
271-484
Mfr. Part No.:
RJF6A2SA1N
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45 Connector

Gender

Receptacle

LAN Category

Cat6a

Mounting Type

Flange Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Orientation

Straight

Series

RJF 6A

COO (Country of Origin):
FR
The Amphenol Socapex Cat6A Ethernet Connectors provide robust connectivity for 10 BaseT to 10 G BaseT networks in harsh environments, supporting up to 500 MHz. With the patented RJStop system, they enable the use of standard RJ45 cables within a protective metallic shell, shielding against shocks, dust, and fluids without the need for field cabling or grounding.

No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection

Related links