Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector, Jam Nut, Cat6a Straight 1 Port 8 -Way

Subtotal (1 unit)*

$304.79

(exc. GST)

$350.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.79

*price indicative

RS Stock No.:
271-512
Mfr. Part No.:
RJFTV6A7A1GF312
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45 Connector

Gender

Receptacle

LAN Category

Cat6a

Mounting Type

Jam Nut

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Orientation

Straight

Series

RJF TV6A

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.

No cabling operation in field and no tools required
Mechanical coding
Improved EMI protection

Related links