CONEC 17 -100 Series Male Ethernet Connector, Threaded Mount, Cat5e Straight 1 Port
- RS Stock No.:
- 297-089
- Mfr. Part No.:
- 17-10018
- Brand:
- CONEC
Bulk discount available
Subtotal (1 unit)*
$32.88
(exc. GST)
$37.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.88 |
| 10 + | $30.27 |
*price indicative
- RS Stock No.:
- 297-089
- Mfr. Part No.:
- 17-10018
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Threaded Mount | |
| Connector Type | Cat 5e | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | 17 -100 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Threaded Mount | ||
Connector Type Cat 5e | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series 17 -100 | ||
- COO (Country of Origin):
- CZ
The CONEC Receptacle Assembly Kit with Metalized Plastic Receptacle Housing with Shielded Cat. 5e RJ45 PCB Jack is used for industrial applications requiring secure and durable Ethernet connection. It features a circular bayonet coupling mechanism, ensuring a reliable and vibration resistant connection.
IP67 Protection
RoHS compliant
maximum panel thickness of 3.2mm
RoHS compliant
maximum panel thickness of 3.2mm
Related links
- CONEC 17 -100 Series Male Ethernet Connector Cat5e Straight 1 Port
- Amphenol CONEC 17 -100 Series Male Ethernet Connector Cat5e Straight 1 Port
- CONEC 17 Series Male RJ45 Connector Cat5e 1 Port
- Amphenol CONEC 17 Series Male RJ45 Connector Cat5e 1 Port
- Amphenol Industrial RJ Series Male RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RCM Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial ROP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
