TE Connectivity Female RJ45 Connector, Panel Mount, Cat5 Right Angle 1 Port
- RS Stock No.:
- 304-971
- Mfr. Part No.:
- 1-406541-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
$20.50
(exc. GST)
$23.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 293 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $20.50 | $4.10 |
| 5 - 9 | $18.87 | $3.774 |
| 10 + | $17.03 | $3.406 |
*price indicative
- RS Stock No.:
- 304-971
- Mfr. Part No.:
- 1-406541-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mounting Type | Panel Mount | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mounting Type Panel Mount | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a single-port, shielded jack designed for Cat 5 applications. It features an 8-position configuration with a standard profile and a right-angle design, allowing for space-efficient connections. The connector has an inverted latch-up mechanism and is designed for through-hole soldering, ensuring secure and reliable connections in various networking and communication systems.
Copper alloy shield
EU RoHS compliant
EU ELV compliant
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 1-406541 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 6116173 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 1-406541 Series Female RJ45 Socket Cat5 Right Angle 1 Port 8P8C -Way
- TE Connectivity 6339191 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- Harting Han 3A RJ45 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 5406721 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
