Molex 95622 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8 -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
323-736
Mfr. Part No.:
1300478008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

RJ45 Modular Jack

Shield Type

Shielded

Orientation

Right Angle

Series

95622

COO (Country of Origin):
TW
The Molex Brad RJ-45 Field Attachable Connector, 8 Poles, X-Coded, Straight, Male, Shielded, IDC Termination, AWG 24 to 22.

EU RoHS compliant
REACH SVHC compliant
Low-Halogen

Related links