Schneider Electric Actassi Series Male Ethernet Connector, Cable, Cat5e, Cat6, Cat6a, STP, UTP Shield Straight 12 Port
- RS Stock No.:
- 357-865
- Mfr. Part No.:
- VDIM61212B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$345.77
(exc. GST)
$397.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.77 |
*price indicative
- RS Stock No.:
- 357-865
- Mfr. Part No.:
- VDIM61212B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Male | |
| LAN Category | Cat5e, Cat6, Cat6a | |
| Mounting Type | Cable | |
| Number of Ports | 12 | |
| Connector Type | RJ45 | |
| Shield Type | STP, UTP | |
| Orientation | Straight | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Male | ||
LAN Category Cat5e, Cat6, Cat6a | ||
Mounting Type Cable | ||
Number of Ports 12 | ||
Connector Type RJ45 | ||
Shield Type STP, UTP | ||
Orientation Straight | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric Consolidation Point Box is compatible with RJ45 connectors: S-One UTP/STP, providing reliable network connectivity. It supports communication network categories 5e, 6, and 6A, ensuring efficient data transmission for various network applications. The box is designed for versatile mounting options, including cable trays, cable ladders, mesh trays, or ground mounting, making it suitable for different installation environments and network setups.
Black colour
Fixed using screws
IP31 rated
Fixed using screws
IP31 rated
Related links
- Schneider Electric Actassi Series Male Ethernet Connector Cat5e Cat6a, STP Shield Straight 12 Port
- Schneider Electric Actassi Series Female RJ45 Connector Cat6, U/UTP Shield Straight 8 -Way
- Schneider Electric Actassi Series Female RJ45 Connector Cat5e, U/UTP Shield Straight 8 -Way
- RS PRO Male RJ45 Connector Cat6 UTP Shield Straight 8P8C -Way
- Telegartner VM 8-8 Series Female Connector STP, UTP Shield Straight 8+1 -Way
- Telegartner Telegartner Data Series Cat5e Cat6a 12 Port RJ Patch Panel White
- Trendnet TC Series Cat5e Cat6a 12 Port Patch Panel Shielded 25mm Black
- Schneider Electric Actassi Series Female RJ45 Connector Cat6a F/UTP SF/UTP, U/FTP Shield

