Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 2 Port 8 -Way
- RS Stock No.:
- 566-208
- Mfr. Part No.:
- 1149858
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$421.32
(exc. GST)
$484.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | $7.022 | $421.32 |
*price indicative
- RS Stock No.:
- 566-208
- Mfr. Part No.:
- 1149858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Phoenix Contact RJ45 PCB Connector is engineered to provide robust connectivity in demanding applications. With a degree of protection rated at IP20, it is designed to handle up to 10 Gbps transmission speeds while maintaining mechanical stability thanks to its thorough-hole technology (THT) connection method. Featuring a compact design, this connector is ideal for integration into a variety of devices, ensuring reliable performance across a wide temperature range. Constructed from high-quality materials, it incorporates shielded housing for enhanced signal integrity and reduced interference, making it a dependable choice for industrial applications. The connectors versatile packaging and ease of installation further contribute to its appeal, enabling seamless integration in control cabinets and digital factory settings.
Supports high speed data transmission up to 10 Gbps
Robust design suitable for industrial environments
Versatile mounting options enhance application adaptability
Manufactured with shielded components to minimise signal loss
Wide operating temperature range caters to diverse conditions
Complies with stringent environmental regulations for safety
Streamlined dimensions aid in space constrained installations
Robust design suitable for industrial environments
Versatile mounting options enhance application adaptability
Manufactured with shielded components to minimise signal loss
Wide operating temperature range caters to diverse conditions
Complies with stringent environmental regulations for safety
Streamlined dimensions aid in space constrained installations
74HC Family
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Siemens Female RJ45 Socket Cat6a Straight 2 Port 8 -Way
- TE Connectivity 5406526 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 6116522 Series Female RJ45 Connector Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
