Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 567-403
- Mfr. Part No.:
- 1091942
- Brand:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
$985.992
(exc. GST)
$1,133.916
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 84 + | $11.738 | $985.99 |
*price indicative
- RS Stock No.:
- 567-403
- Mfr. Part No.:
- 1091942
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact RJ45 PCB Connector offers a seamless solution for high-speed data transmission in challenging environments. Designed for robust performance, it features an impressive degree of protection and eight positions, ensuring reliable connectivity even under tough conditions. This connector is optimised for industrial applications, delivering data rates up to 10 Gbps while maintaining excellent shock and vibration resistance. Crafted from durable materials, the socket guarantees longevity and optimal performance, making it an ideal choice for demanding projects. Its thoughtful engineering allows for easy installation through THR reflow or THT wave methods, enabling efficient assembly in diverse applications without compromising quality. Furthermore, the extended temperature range ensures functionality in extreme conditions, making it a versatile component in any setup.
High shock and vibration resistance ensures durability in industrial settings
360° shielding promotes reliable data transmission even in electrically noisy environments
Automated handling process enhances the efficiency of assembly
Designed for optimal performance in temperature ranges from -40°C to 105°C
Supports Power over Ethernet (PoE++) for streamlined connectivity
Copper alloy contact materials provide superior conductivity and reliability
Easy integration with existing board-to-board connector systems
Moisture-sensitive level classification promotes reliable operation in various environments
360° shielding promotes reliable data transmission even in electrically noisy environments
Automated handling process enhances the efficiency of assembly
Designed for optimal performance in temperature ranges from -40°C to 105°C
Supports Power over Ethernet (PoE++) for streamlined connectivity
Copper alloy contact materials provide superior conductivity and reliability
Easy integration with existing board-to-board connector systems
Moisture-sensitive level classification promotes reliable operation in various environments
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
- TE Connectivity 5520260 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
