Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 567-410
- Mfr. Part No.:
- 1149611
- Brand:
- Phoenix Contact
Subtotal (1 pack of 180 units)*
$915.66
(exc. GST)
$1,053.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 180 + | $5.087 | $915.66 |
*price indicative
- RS Stock No.:
- 567-410
- Mfr. Part No.:
- 1149611
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Number of Ports 1 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact RJ45 PCB Connector is engineered to deliver impressive performance and reliability for a wide array of applications. Designed with an 8-position structure, it supports speeds up to 10 Gbps, ensuring efficient data transfer. Its robust metal housing and IP20 protection make it suitable for challenging environments. The SMD reflow connection method simplifies the assembly process, making it ideal for high-volume production. With a wide operating temperature range from -40 °C to 85 °C, this connector is well-suited for demanding conditions, ensuring dependable operation across various use cases. Its innovative design meets rigorous standards, assuring engineers of its quality and reliability.
Enhanced thermal performance extends the operational lifespan
Versatile compatibility with diverse devices enhances usability
Compact dimensions optimise space saving designs
Efficient processing contributes to reduced production costs
Moisture sensitive level MSL 1 signifies a low sensitivity to moisture
Robust insertion/withdrawal cycles ensure long lasting durability
Environmental compliance underscores commitment to sustainability
Versatile compatibility with diverse devices enhances usability
Compact dimensions optimise space saving designs
Efficient processing contributes to reduced production costs
Moisture sensitive level MSL 1 signifies a low sensitivity to moisture
Robust insertion/withdrawal cycles ensure long lasting durability
Environmental compliance underscores commitment to sustainability
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- TE Connectivity 5520260 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
