RJ45 connector
- RS Stock No.:
- 577-520
- Mfr. Part No.:
- 1963510000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$64.72
(exc. GST)
$74.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.72 |
| 10 + | $59.54 |
*price indicative
- RS Stock No.:
- 577-520
- Mfr. Part No.:
- 1963510000
- Brand:
- Weidmüller
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- DE
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Related links
- RJ45 connector
- Phoenix Contact VS-08-T Series RJ45 Connector
- Wurth Elektronik Female RJ45 Connector
- Lovato Platinum Series RJ45 Connector
- Schneider Electric ComPact NSX Series RJ45 Connector
- Samtec SCPFE Series Plug RJ45 Connector
- TE Connectivity 2007312 Series Male RJ45 Connector
- RS PRO Female RJ45 Connector, Cat5 2 -Way
