Amphenol Industrial RCP Series Female RJ45 Connector, Panel Mount, Cat6a Horizontal 1 Port
- RS Stock No.:
- 589-543
- Mfr. Part No.:
- RCP-6APFFH-SCM7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$19.35
(exc. GST)
$22.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 201 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.35 |
| 10 - 24 | $17.80 |
| 25 + | $15.68 |
*price indicative
- RS Stock No.:
- 589-543
- Mfr. Part No.:
- RCP-6APFFH-SCM7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mounting Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Type | Receptacle | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Series | RCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mounting Type Panel Mount | ||
Number of Ports 1 | ||
Connector Type Receptacle | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Series RCP | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial RJ45 middle size plastic connector supports up to 1.5A current and is designed for Cat 6A applications. It features a circular design with a screw thread and a jack oriented at 180˚, serving as a receptacle for reliable network connections.
IP67 protection rated
Contact resistance according to IEC 60512
Voltage proof
Contact resistance according to IEC 60512
Voltage proof
Related links
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e 1 Port 8 -Way
- Amphenol Industrial RCP Series Female RJ45 Connector, Cat5e 1 Port
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e Straight 1 Port 1 -Way
- Amphenol Industrial RCP Series Female RJ45 Connector Cat5e, STP Shield Right Angle 8/8 -Way
- Amphenol Industrial RCP Series Male RJ45 Connector, Cable Mount Straight
- Legrand Female RJ45 Connector Cat6a, UTP Shield Straight 1 Port
- RS PRO Female RJ45 Connector Cat6a 1 Port 8P8C -Way
- Bulgin PX0893 Series Female RJ45 Connector Cat6a Straight 1 Port
