TE Connectivity 25015 Series Female Ethernet Connector, Through Hole, Cat5 Vertical 1 Port 8 -Way
- RS Stock No.:
- 603-064
- Mfr. Part No.:
- 2501552-9
- Brand:
- TE Connectivity
N
Subtotal (1 tray of 840 units)*
$4,121.12
(exc. GST)
$4,739.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $4,121.12 | $4.906 |
*price indicative
- RS Stock No.:
- 603-064
- Mfr. Part No.:
- 2501552-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Depth | 15.75 | |
| Series | 25015 | |
| Series Number | 2501552 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Depth 15.75 | ||
Series 25015 | ||
Series Number 2501552 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 modular jacks without magnetics are entry-level connectors designed to complement the existing RJ45 portfolio by pairing seamlessly with discrete magnetics. Compliant with IEC 60603-7-1 and IEC 60603-7-3 standards, these jacks support industrial temperature ranges and are available in speed ratings of 10/100 Mbps and 1 Gbps. Offered in configurations such as 1x1, 1x2, and 2x1 with or without LED they provide design flexibility for various applications. These connectors support through-hole technology (THT) and are compatible with reflow soldering processes, making them ideal for use in automation control, robotics, machinery, and motor/motor control systems.
Suited for Industrial equipment requirements
Extended temperature range -40°C to +85°C
Reliability and cost savings with durability and long lifetime of connector
IEC 60603 7 1 2011 IEC 60603 7 3 2010 standards
Extended temperature range -40°C to +85°C
Reliability and cost savings with durability and long lifetime of connector
IEC 60603 7 1 2011 IEC 60603 7 3 2010 standards
Related links
- TE Connectivity 25015 Series Female Ethernet Connector Cat5 Vertical 1 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5 Right Angle 1 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Vertical 1 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Right Angle 2 Port 8 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 24889 Series Female Ethernet Connector Cat5 Vertical 1 Port 8 -Way
- Amphenol Communications Solutions 94152 Series Female RJ45 Connector Cat3, Cat5 Vertical 1 Port 8 -Way
