CAT5e FT DUALSLIM UNSHIELDED BLACK METAL

Bulk discount available

Subtotal (1 unit)*

$16.74

(exc. GST)

$19.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$16.74
10 - 24$15.40
25 +$13.89

*price indicative

RS Stock No.:
606-530
Brand:
RS PRO
COO (Country of Origin):
GB

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor


High surge current capability
Low DC reverse current
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering

Approvals

UL file E54214


Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links