Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 1 Port 8 -Way
- RS Stock No.:
- 638-153
- Mfr. Part No.:
- 1321101
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 84 units)*
$449.904
(exc. GST)
$517.356
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 84 + | $5.356 | $449.90 |
*price indicative
- RS Stock No.:
- 638-153
- Mfr. Part No.:
- 1321101
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector is engineered for high-performance data transmission with exceptional durability, specifically designed to meet the rigorous demands of industrial applications. Built with a robust metal housing, it ensures secure connections even in challenging environments. The device supports transmission speeds of up to 10 Gbps, providing reliable and rapid data transfer essential for modern automation systems. With an extended temperature range of -40°C to +105°C, this connector is perfect for various applications, from manufacturing to harsh outdoor settings. Additionally, its innovative design features a 360° shielding concept for optimal electromagnetic compatibility, making it a versatile choice for professionals who require a dependable data connection solution.
High shock and vibration resistance enhances reliability in challenging conditions
Optimal EMC shielding ensures minimal interference for stable operations
Integrated hybrid LEDs provide visual indicators of data transmission status
Designed for automated handling processes improving operational efficiency
Moisture Sensitive Level 2 classification allows for effective handling during assembly
Flammability rating according to UL 94V0 ensures safety and compliance
Supports Power over Ethernet (PoE++) for versatile connectivity solutions
Optimal EMC shielding ensures minimal interference for stable operations
Integrated hybrid LEDs provide visual indicators of data transmission status
Designed for automated handling processes improving operational efficiency
Moisture Sensitive Level 2 classification allows for effective handling during assembly
Flammability rating according to UL 94V0 ensures safety and compliance
Supports Power over Ethernet (PoE++) for versatile connectivity solutions
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Amphenol Communications Solutions MRJ Series Female RJ45 Connector, Through Hole Straight 1 Port 8 -Way
- TE Connectivity 5520260 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 1734577 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3 Straight 1 Port 8 -Way
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5 Straight 1 Port 8 -Way
