Schneider Electric S920 Series Female Ethernet Connector, Flush Mount, Cat6, STP Shield Vertical

N

Subtotal (1 unit)*

$51.73

(exc. GST)

$59.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.73

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
655-758
Mfr. Part No.:
S920141
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Flush Mount

Connector Type

RJ45

Shield Type

STP

Orientation

Vertical

Series

S920

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.

IK04 and IP41 protection
UV resistant
REACH and RoHS compliant

Related links