Taoglas TMJPD561188AG1A5DB6 Series Female Ethernet Connector, Through Hole, Cat5e Right Angle 1 Port 1 -Way
- RS Stock No.:
- 690-857
- Mfr. Part No.:
- TMJPD561188AG1A5DB6
- Brand:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
$5.42
(exc. GST)
$6.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.42 |
| 10 - 24 | $4.99 |
| 25 + | $4.40 |
*price indicative
- RS Stock No.:
- 690-857
- Mfr. Part No.:
- TMJPD561188AG1A5DB6
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Through Hole | |
| Number of Ways | 1 | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Series | TMJPD561188AG1A5DB6 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Through Hole | ||
Number of Ways 1 | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Series TMJPD561188AG1A5DB6 | ||
The Taoglas RJ45 Modular Jack 8P8C Cat5e is an industrial-grade shielded single-port RJ45 connector without magnetics, featuring a tab-up orientation, right-angle through-hole mount, LED indicator, and designed for Cat5e Ethernet connections, ensuring reliable performance in demanding industrial environments.
Shielded
LED
Industrial grade
LED
Industrial grade
Related links
- Taoglas TMJDD111B083FC2A1D Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas TMJPD561188HWA6SB7133 Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas TMJPD52F1188GWWA5SB7078 Series Female Ethernet Connector Cat5e Right Angle 1 Port 1 -Way
- Taoglas RJ45 ICM Series Female RJ45 Connector Cat5e Right Angle 1 Port 1 -Way
- TE Connectivity 25015 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- TE Connectivity 24891 Series Female Ethernet Connector Cat5e Right Angle 1 Port 8 -Way
- Molex 85504 Series Female RJ45 Connector Cat5e Right Angle 1 Port 1 -Way
- TE Connectivity 6116526 Series Female RJ45 Connector Cat5e Right Angle 1 Port 8 -Way
