Amphenol Communications Solutions RJE39 Series Female RJ45 Connector, PCB Mount 8 Port 8P8C -Way

Bulk discount available

Subtotal (1 unit)*

$11.06

(exc. GST)

$12.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$11.06
50 - 99$10.76
100 +$10.60

*price indicative

RS Stock No.:
217-3948
Mfr. Part No.:
RJE398880400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

PCB Mount

Number of Ports

8

Number of Ways

8P8C

Series

RJE39

COO (Country of Origin):
CN
The Amphenol RJE39 inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Operating temperature -40⁰C to +85⁰C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links