Amphenol Communications Solutions Male IX Industrial Connector, Surface Mount, Cat6a 1 Port 1 -Way

Bulk discount available

Subtotal (1 unit)*

$20.39

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$20.39
10 - 24$18.55
25 - 49$17.00
50 +$15.68

*price indicative

Packaging Options:
RS Stock No.:
264-9667
Mfr. Part No.:
NDMA242100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Ethernet Connector Type

I/O Connector

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Surface Mount

Number of Ways

1

Connector Type

Receptacle

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.

360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links