Amphenol Communications Solutions NDH Series Plug Ethernet Connector, Push-Pull, Cat5e
- RS Stock No.:
- 278-3208
- Mfr. Part No.:
- NDHR6A4
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)*
$22.00
(exc. GST)
$25.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.00 |
| 5 - 9 | $20.82 |
| 10 - 24 | $19.76 |
| 25 - 49 | $18.77 |
| 50 + | $17.11 |
*price indicative
- RS Stock No.:
- 278-3208
- Mfr. Part No.:
- NDHR6A4
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Plug | |
| LAN Category | Cat5e | |
| Mounting Type | Push-Pull | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Series | NDH | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Plug | ||
LAN Category Cat5e | ||
Mounting Type Push-Pull | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Series NDH | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ45 IP6X Rectangular Push-Pull connector and cable solution provides Cat5E Ethernet connectivity using the IEC 60603-7 mating interface. It is intended for use in industrial Ethernet applications requiring additional environmental protection, suitable for any indoor and outdoor rugged or harsh environments.
UV resistant
Push pull positive locking latch
Small and lightweight
Ergonomic form factor
Push pull positive locking latch
Small and lightweight
Ergonomic form factor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions NDH Series Plug Ethernet Connector Cat5e
- Amphenol Socapex Male Ethernet Connector Cat5e
- Amphenol Socapex Female Ethernet Connector Cat5e
- Amphenol Socapex Male Ethernet Connector Cat5e 1 Port 8 -Way
- Amphenol Communications Solutions, NDH series Free Hanging (In Line) Mini I/O Connector Plug
- Amphenol Communications Solutions, NDH series Bulkhead Mini I/O Connector
- Amphenol Communications Solutions RJE1R Series Series Female Ethernet Connector Cat5e, Cat6 Right Angle
- Amphenol Communications Solutions RJE44 Series Female Ethernet Connector Cat5e 1x1 Port 1 -Way
