Amphenol Communications Solutions RJE3C18814 Series Female Ethernet Connector, Surface Mount, Cat6a, EMI Shield 1 Port

Bulk discount available

Subtotal (1 reel of 140 units)*

$865.48

(exc. GST)

$995.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
140 - 560$6.182$865.48
700 - 1260$5.662$792.68
1400 - 1960$5.233$732.62
2100 - 2660$4.866$681.24
2800 +$4.536$635.04

*price indicative

RS Stock No.:
287-9168
Mfr. Part No.:
RJE3C1881441
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Surface Mount

Number of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3C18814

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.

Shield stainless steel with matte-tin plating
RoHS compliant

Related links