StarTech.com RJ45LOCK Series Single-Port 10 Pack RJ45 Port Locks

Bulk discount available

Subtotal (1 unit)*

$31.00

(exc. GST)

$35.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$31.00
10 +$28.51

*price indicative

RS Stock No.:
102-612
Mfr. Part No.:
RJ45LOCKANDKEY
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Type

10 Pack RJ45 Port Locks

Number of Ports

1

Series

RJ45LOCK

Non Compliant

COO (Country of Origin):
CN
The StarTech.com RJ45 Port Locks are universally compatible with standard RJ45 ports. Ideal for restricting access to RJ45 switches, patch panels, and keystone jacks. Works with desktop/laptop Ethernet ports. It includes 10 locks and 1 key.

Simple insertion and removal
Quick and easy installation when needed
Safeguards against dust and particulate matter
No additional tools required

Related links